The LTC4403-1EMS8#TR is a 300MHz RF IC packaged in an MSOP package with a nominal supply current of 1.5mA. It is not RoHS compliant and contains lead. The device is available in a tape and reel packaging format with 2500 units per package. The IC has a width and length of 3mm.
Analog Devices LTC4403-1EMS8#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4403-1EMS8#TR to view detailed technical specifications.
No datasheet is available for this part.