LTC4412IS6#TRMPBF(CUTREEL)
Analog Devices LTC4412IS6#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.