The LTC4440ES6-5#PBF is a single-channel driver from Analog Devices, packaged in a TSOT case and designed for surface-mount applications. It operates over a temperature range of -40°C to 85°C and can supply up to 1.1A of current. The device has a propagation delay of 65ns and a fall time of 70ns. It is compliant with RoHS regulations and can handle supply voltages between -300mV and 15V.
Analog Devices LTC4440ES6-5#PBF technical specifications.
| Package/Case | TSOT |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.