The LTC4440ES6#TRMPBF(CUTREEL) from Analog Devices is a single-channel switch with a maximum output current of 2.4A and a maximum supply voltage of 15V. It features a propagation delay of 65ns and a fall time of 70ns. The device is packaged in a TSOT package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Analog Devices LTC4440ES6#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS | Compliant |
No datasheet is available for this part.