The LTC4441EMSE#TR is a single-channel driver with a maximum output current of 6A and a maximum supply voltage of 25V. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 36ns. The device is packaged in a SOP package and is available on tape and reel. It is not RoHS compliant.
Analog Devices LTC4441EMSE#TR technical specifications.
| Package/Case | SOP |
| Fall Time | 8ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 36ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.