
The LTC5100EUF#TRPBF is a high-speed optical receiver with a data rate of 3.2Gbps. It is packaged in a QFN package and is lead free. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 54mA at 3.3V. The LTC5100EUF#TRPBF is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC5100EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC5100EUF#TRPBF technical specifications.
| Package/Case | QFN |
| Data Rate | 3.2Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 54mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC5100EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
