The LTC6085CGN is a quad-channel operational amplifier from Analog Devices, featuring a nominal gain bandwidth product of 1.5MHz and a power supply rejection ratio of 94dB. It has a common mode rejection ratio of 70dB and an input bias current of 1pA. The device is packaged in a SOP format and operates over a temperature range of 0°C to 70°C. It can be powered from a supply voltage between 2.5V and 5.5V.
Analog Devices LTC6085CGN technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 1.5MHz |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 133.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.