The LTC6101AHMS8#TR is a low noise, high gain bandwidth op-amp from Analog Devices, packaged in an MSOP case and available on tape and reel. It features an input bias current of 170nA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 125°C and is capable of withstanding a maximum supply voltage of 60V. The LTC6101AHMS8#TR has a nominal gain bandwidth product of 200kHz and a power supply rejection ratio of 110dB.
Analog Devices LTC6101AHMS8#TR technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.