The LTC6101AIS5#TR is a single-channel operational amplifier from Analog Devices with a nominal gain bandwidth product of 200kHz. It operates over a supply voltage range of 4V to 60V and features an input offset voltage of 150uV. The device is packaged in a TSOT package and is available on tape and reel. It is not RoHS compliant.
Analog Devices LTC6101AIS5#TR technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 150uV |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.