The LTC6101CCS5#TRMPBF(CUTREEL) is a low-noise, high-power-supply-rejection-ratio, single-channel operational amplifier from Analog Devices. It features an input bias current of 170nA and an input offset voltage of 1.5mV. The device operates over a temperature range of 0°C to 70°C and is available in a TSOT-23 package, suitable for surface mount applications. The LTC6101CCS5#TRMPBF(CUTREEL) is packaged in tape and reel for easy handling and installation.
Analog Devices LTC6101CCS5#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Input Bias Current | 170nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS | Compliant |
No datasheet is available for this part.