The LTC6241HVIDD#TR is a dual CMOS op-amp with a unity gain bandwidth product of 18MHz and a power supply rejection ratio of 80dB. It features an input offset voltage of 550uV and a common mode rejection ratio of 80dB. The device is packaged in a DFN EP package and is suitable for surface mount applications. The LTC6241HVIDD#TR operates over a temperature range of -40°C to 85°C and is not RoHS compliant.
Analog Devices LTC6241HVIDD#TR technical specifications.
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 550uV |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.