The LTC6241IS8#TR is a dual CMOS operational amplifier from Analog Devices, featuring a common mode rejection ratio of 80dB and an input offset voltage of 40uV. It operates over a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 18MHz. The device is packaged in a SOIC N package and is available in tape and reel packaging. It is not RoHS compliant.
Analog Devices LTC6241IS8#TR technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 40uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Nominal Gain Bandwidth Product | 18MHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 18MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.