LTC6400-14 - 2.4GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF
Analog Devices LTC6400CUD-14 technical specifications.
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 3mV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.86GHz |
| Number of Channels | 1 |
| Slew Rate | 4800V/µs |
| RoHS | Compliant |
No datasheet is available for this part.