The LTC6400CUD-20#TR is a single channel operational amplifier with a bandwidth of 1.84GHz. It is packaged in a QFN package and operates over a supply voltage range of 2.85V to 3.5V. The device has a nominal gain bandwidth product of 1.8GHz and an input offset voltage of 2mV. It is available in tape and reel packaging and is not RoHS compliant.
Analog Devices LTC6400CUD-20#TR technical specifications.
| Bandwidth | 1.84GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 2mV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.8GHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.