LTC6400-26 - 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz
Analog Devices LTC6400CUD-26#TR technical specifications.
| Bandwidth | 1.9GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 2mV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.9GHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 6670V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.