The LTC6401CUD-26#TR is a single-channel operational amplifier from Analog Devices with a bandwidth of 1.6GHz and a voltage gain of 27dB. It operates from a supply voltage of 3V and is packaged in a QFN EP package. The op-amp has a common mode rejection ratio of 50dB and an input offset voltage of 2.5mV. It can withstand a maximum operating temperature of 70°C and is available in a tape and reel packaging format.
Analog Devices LTC6401CUD-26#TR technical specifications.
| Bandwidth | 1.6GHz |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 50dB |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Resistance | 57.5R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.6GHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 3300V/µs |
| Voltage Gain | 27dB |
| RoHS | Not Compliant |
No datasheet is available for this part.