LTC6401-14 - 2GHz Low Noise, Low Distortion Differential ADC Driver for DC-140MHz
Checking distributor stock and pricing after the page loads.
Analog Devices LTC6401IUD-14#TR technical specifications.
| Bandwidth | 1.95GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 3mV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 2GHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Slew Rate | 3600V/µs |
| RoHS | Not Compliant |