The LTC6405CUD#TR is a single-channel operational amplifier with a bandwidth of 2.7GHz and an input offset voltage of 6mV. It is packaged in a QFN package and is available in tape and reel packaging. The device operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a nominal gain bandwidth product of 2.7GHz and a slew rate of 690V/µs.
Analog Devices LTC6405CUD#TR technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 690V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.