The LTC6405IUD#TR is a single-channel operational amplifier with a bandwidth of 2.7GHz. It features an input offset voltage of 6mV and a slew rate of 690V/µs. The device is available in a QFN package and is suitable for use with supply voltages between 4.5V and 5.5V. The LTC6405IUD#TR is not RoHS compliant.
Analog Devices LTC6405IUD#TR technical specifications.
| Bandwidth | 2.7GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 6mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2.7GHz |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 690V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.