The LTC6420IUDC-20#TR is a dual operational amplifier from Analog Devices, featuring a bandwidth of 1.8GHz and a nominal gain bandwidth product of 3GHz. It operates on a supply voltage range of 2.85V to 3.5V and is packaged in a QFN package. The device has a slew rate of 4500V/µs and an input offset voltage of 400uV.
Analog Devices LTC6420IUDC-20#TR technical specifications.
| Bandwidth | 1.8GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 400uV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 3GHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Slew Rate | 4500V/µs |
| RoHS | Compliant |
No datasheet is available for this part.