The LTC6421IUDC-20#TR is a dual operational amplifier from Analog Devices, featuring a bandwidth of 1.3GHz and an input offset voltage of 400uV. It operates from a supply voltage of 2.85V to 3.5V and is packaged in a QFN package. The device is available on tape and reel and is not RoHS compliant.
Analog Devices LTC6421IUDC-20#TR technical specifications.
| Bandwidth | 1.3GHz |
| Package/Case | QFN |
| Input Offset Voltage (Vos) | 400uV |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Nominal Gain Bandwidth Product | 1.3GHz |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 4500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.