
Analog Devices LTC6802IG-1#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | G |
| Height | 1.85mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4V |
| Number of Batteries | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6802IG-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
