
The LTC6804IG-1#PBF is a 12-cell battery management IC that supports I2C and SPI interfaces. It operates at a maximum input voltage of 60V and a maximum operating temperature of 85°C. The device is powered by a supply voltage between 4.5V and 5.5V. It is packaged in a G package and is available in a rail/Tube packaging format. The LTC6804IG-1#PBF is RoHS compliant and does not contain any substances restricted by the REACH SVHC regulation.
Analog Devices LTC6804IG-1#PBF technical specifications.
| Package/Case | G |
| Interface | I2C, SPI |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Batteries | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6804IG-1#PBF to view detailed technical specifications.
No datasheet is available for this part.
