
The LTC6904CMS8 is a crystal oscillator from Analog Devices with a frequency of 68MHz. It is packaged in a plastic MSOP-8 package and is designed to operate over a temperature range of 0-70°C. The oscillator has a surface mount package and a maximum operating supply current of 7mA. The LTC6904CMS8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC6904CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6904CMS8 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6904CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
