
The LTC6904HMS8 is a 68MHz crystal oscillator from Analog Devices, packaged in an MSOP case for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 7mA. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 50, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC6904HMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6904HMS8 technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6904HMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
