
The LTC6904HMS8#TRPBF is a clock IC from Analog Devices, packaged in an MSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free requirements. The device consumes 7mA of operating supply current. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC6904HMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6904HMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 68MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6904HMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
