LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block
Analog Devices LTC6943CGN#TR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.