Monostable Multivibrator Single 6-Pin DFN EP
Analog Devices LTC6993CDCB-3#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.