Monostable Multivibrator Single 6-Pin DFN EP
Analog Devices LTC6993HDCB-1#PBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.