Sc-Timing Cut Tape One Shot With Rising Edge Trigger, Retreggerable
Analog Devices LTC6993HDCB-2#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.