SC-Timing Cut Tape One Shot with Falling Edge Trigger, Retriggerable
Analog Devices LTC6993HDCB-3#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.