
Analog Devices LTC6993IS6-3#PBF technical specifications.
| High Level Output Current | -16mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993IS6-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
