SC-Timing Cut Tape ONE SHOT with Rising Edge Trigger, Non-Retriggerable
Analog Devices LTC6993MPS6-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.