
The LTM2892CY-S#PBF is a 6-channel unidirectional µModule DC/DC converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 3V to 5.5V and has a propagation delay of 100ns. The µModule is packaged in a BGA package and is available in a tray packaging format with 260 units per package. The device is RoHS compliant and does not contain any SVHC compliant materials.
Analog Devices LTM2892CY-S#PBF technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Supply Current | 3.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2892CY-S#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
