Analog Devices LTM2892HY-S#PBF technical specifications.
| Package/Case | BGA |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 3.2mA |
| Number of Channels | 6 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | µModule® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM2892HY-S#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.