
Dual-output DC-DC step-down converter with a 2.375V to 5.5V input range, delivering up to 4A per output. Features a fixed 5V output voltage and high efficiency up to 95%. This power management IC is housed in a compact 0.59 x 0.59 x 0.11 inch LGA package, operating from -40°C to 125°C. The µModule series component is RoHS compliant and supplied in a tray.
Analog Devices LTM4614EV#PBF technical specifications.
| Package/Case | LGA |
| Efficiency | 95% |
| Height | 0.11inch |
| Length | 0.59inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | µModule® |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTM4614EV#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
