Dual step-down µModule regulator provides two 25 A outputs or a single 50 A output with digital power system management. The regulator operates from a 4.5 V to 16 V input supply and supports output voltages down to 0.5 V. PMBus and I2C-compatible control provide configuration, sequencing, margining, telemetry, and fault management. The module integrates switching controllers, power FETs, inductors, and support components in a compact BGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTM4678EY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator type | Step-down DC/DC µModule regulator |
| Output configuration | Dual or single output |
| Output current, dual mode | 25 per outputA |
| Output current, single mode | 50A |
| Input voltage, minimum | 4.5V |
| Input voltage, maximum | 16V |
| Output voltage, minimum | 0.5V |
| Output voltage, maximum | 3.3V |
| Digital interface | PMBus/I2C-compatible serial interface |
| Power management functions | Sequencing, margining, supervision, telemetry and fault logging |
| Integrated power components | Controllers, MOSFETs, inductors and support components |
| Package style | BGA |
| Package length | 16mm |
| Package width | 16mm |
| Package height | 5.86mm |
Download the complete datasheet for Analog Devices LTM4678EY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTM4678EY
High-efficiency, 150A single-output demo board featuring three LTM4678 μModule regulators with PMBus digital power management and 4.5V to 16V input.
DC2638A-C features four LTM4678 μModule regulators delivering up to 200A from a 4.5V-16V input. Includes PMBus digital power management and LTpowerPlay GUI support.