SmartMesh WirelessHART mote module integrates a 2.4 GHz IEEE 802.15.4 radio transceiver, embedded ARM Cortex-M3 processor, and networking software for self-healing mesh networks. The module operates from a 2.75 V to 3.76 V supply and supports operation from -40°C to 85°C. It uses an MMCX antenna connector on a 39 mm by 24.4 mm 22-pin printed circuit assembly. The radio supports 15 channels across 2.4000 GHz to 2.4835 GHz with 250 kbps raw data rate and 128-bit AES security.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTP5900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Network standard | WirelessHART (IEC62591) |
| Radio standard | IEEE 802.15.4 DSSS |
| Operating frequency range | 2.4000 to 2.4835GHz |
| Number of channels | 15 |
| Channel separation | 5MHz |
| Raw data rate | 250kbps |
| Operational supply voltage | 2.75 to 3.76V |
| Receive supply current | 4.5mA |
| Transmit supply current at 0 dBm | 5.4mA |
| Transmit supply current at 8 dBm | 9.7mA |
| Receiver sensitivity at 50% PER | -95.0dBm |
| Receiver sensitivity at 1% PER | -92.5dBm |
| Operating temperature range | -40 to 85°C |
| Module dimensions | 39 × 24.4mm |
| Antenna connector | MMCX |
| Security | 128-bit AES, NIST FIPS-197 certified |
| RoHS | RoHS 2 compliant |
| Wirelesshart | IEC62591 compliant |
| Security | 128-bit AES, NIST FIPS-197 certified |
Download the complete datasheet for Analog Devices LTP5900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTP5900
A comprehensive user guide for SmartMesh WirelessHART networks, covering network formation, manager configuration, security, mote operation, and system optimization.
Technical guide for the SmartMesh WirelessHART Manager API, covering XML-RPC protocols, network control commands, notification channels, and device management for Industrial IoT.