WirelessHART embedded manager integrates a 2.4 GHz IEEE 802.15.4 radio transceiver, embedded processor, and SmartMesh networking software on a PCB assembly. The manager supports scalable WirelessHART networks with Ethernet and UART interfaces for configuration, management, and data ingress or egress. It operates from a 4.0 V to 5.5 V supply over a -40 °C to 85 °C industrial temperature range. Network management supports up to 250 nodes for WHRB variants or up to 500 nodes for WHRC variants with time-synchronized channel hopping and 128-bit AES security.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTP5903-WHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wireless standard | WirelessHART IEC62591 |
| Radio technology | IEEE 802.15.4 DSSS |
| Operating frequency minimum | 2.4000GHz |
| Operating frequency maximum | 2.4835GHz |
| Number of channels | 15 |
| Channel separation | 5MHz |
| Raw data rate | 250kbps |
| Receiver sensitivity | -92.5 at 50% PERdBm |
| Conducted output power with PA enabled | +8 at 25°CdBm |
| Supply voltage minimum | 4.0VDC |
| Supply voltage typical | 5.0VDC |
| Supply voltage maximum | 5.5VDC |
| Peak current | 350mA |
| Average current | 150 at 5.0 V, 25°C, +3V3 out = 0 mAmA |
| Operating temperature minimum | -40°C |
| Operating temperature maximum | 85°C |
| Ethernet interface | 10/100Base-T |
| UART bit rate | 115200bps |
| Antenna connector | MMCX |
| Package dimensions | 4.050 x 2.190 x 0.775in |
| RoHS | Compliant |
| Fcc | Part 15.247 modular intentional radiator, FCC ID SJC-M2140 |
| Ic | RSS-210 modular approval, IC 5853A-M2140 |
| Ce | Conforms to ETSI EN 300 328, ETSI EN 301 489-17, and EN 60950 under R&TTE Directive 99/5/EC |
| Japan Radio Law | M2510 modular radio compliant to Article 38, Section 24 |
Download the complete datasheet for Analog Devices LTP5903-WHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTP5903-WHR
A comprehensive user guide for SmartMesh WirelessHART networks, covering network formation, manager configuration, security, mote operation, and system optimization.
Technical guide for the SmartMesh WirelessHART Manager API, covering XML-RPC protocols, network control commands, notification channels, and device management for Industrial IoT.