The MAX32690 evaluation kit (EV kit) provides a platform for evaluating the capabilities of the MAX32690 microcontroller, which is an advanced SoC featuring an Arm Cortex-M4F CPU, a Bluetooth 5.2 Low Energy (LE) radio, and large on-board memory. This kit facilitates development for battery-powered devices and wireless sensors by providing easy access to I/O, integrated power measurement, and diverse communication interfaces including USB 2.0 and SDHC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX32690EVKIT# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | Arm Cortex-M4 with FPU |
| Clock Speed | 120MHz |
| Flash Memory | 3MB |
| SRAM | 1024KB |
| Bluetooth Standard | 5.2 Low Energy |
| Communication Interfaces | SPI, UART, I2C, I2S, CAN 2.0B, USB 2.0 |
| Input Voltage (USB) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices MAX32690EVKIT# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.