The MAX32690 is an ultra-low-power advanced system-on-chip (SoC) featuring an Arm Cortex-M4F CPU, 3.25MB internal flash, and 1MB internal SRAM. It includes an integrated Bluetooth 5.2 Low Energy radio supporting AoA, AoD, LE Audio, and mesh. The device is designed for battery-powered industrial and wearable applications, featuring an additional 32-bit RISC-V coprocessor to offload data processing and a Cryptographic Tool Box for IP and data security.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX32690EXE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Processor | Arm Cortex-M4F |
| Clock Speed | 120MHz |
| Flash Memory Size | 3.25MB |
| SRAM Size | 1MB |
| Connectivity | Bluetooth 5.2 LE, USB 2.0 Hi-Speed, CAN 2.0B, UART, I2C, SPI, I2S, 1-Wire |
| ADC Resolution | 12bit |
| ADC Channels | 8-channel 1Msps SAR |
| Coprocessor | 32-bit RISC-V (RV32) |
| Operating Temperature | -40 to +105°C |
| Active Power Consumption | 85µW/MHz |
| RoHS | Compliant |
| Bluetooth | 5.2 Certified |
Download the complete datasheet for Analog Devices MAX32690EXE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.