The MAX32690 is an ultra-low-power advanced system-on-chip (SoC) featuring an Arm Cortex-M4F CPU, an integrated Bluetooth 5.2 Low Energy radio, and a 32-bit RISC-V coprocessor. It provides 3.25MB of internal flash and 1MB of internal SRAM, designed for battery-powered IoT, industrial, and wearable applications. It supports features like AoA, AoD, LE Audio, and Mesh, and includes extensive security through a Cryptographic Tool Box (CTB).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX32690EXEBL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU Core | Arm Cortex-M4 with FPU |
| Clock Speed | 120MHz |
| Flash Memory Size | 3.25MB |
| SRAM Size | 1MB |
| Bluetooth Version | 5.2 LE |
| Supply Voltage | 1.1 to 3.3V |
| Operating Temperature Range | -40 to +105°C |
| I/O Count | Up to 53 |
| ADC Resolution | 12bit |
| ADC Sampling Rate | 1Msps |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Compliant |
Download the complete datasheet for Analog Devices MAX32690EXEBL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.