Hex SPDT analog data switch operates from a single 1.8 V to 5.5 V supply and provides six single-pole double-throw channels. The switch supports rail-to-rail analog signal handling with 4 Ω typical on-resistance and 30 pF typical on-capacitance. A single control input selects all six switches, and an enable input places the channels into a high-impedance state. The device is specified over a -40 °C to +85 °C operating temperature range and is offered in 24-pin TQFN-EP and 25-bump UCSP packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX4948 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch configuration | Hex SPDT |
| Supply voltage minimum | 1.8V |
| Supply voltage maximum | 5.5V |
| Power supply current maximum | 10µA |
| Analog signal range | 0 to VCCV |
| On-resistance typical | 4.0Ω |
| On-resistance maximum | 6.5Ω |
| On-resistance match maximum | 0.6Ω |
| On-resistance flatness maximum | 1.2Ω |
| Continuous switch current | ±100mA |
| Turn-on time maximum | 800ns |
| Turn-off time maximum | 800ns |
| Break-before-make time typical | 100ns |
| Skew typical | 0.2ns |
| Charge injection typical | 10pC |
| -3 dB bandwidth typical | 300MHz |
| Off-isolation typical | -70dB |
| Crosstalk typical | -90dB |
| COM on-capacitance typical | 30pF |
| Operating temperature range | -40 to +85°C |
| Lead-free | Available as lead-free + package options |
Download the complete datasheet for Analog Devices MAX4948 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices MAX4948
User manual for the ADAA24XX-EV-B2BX evaluation board, used to validate A2B transceivers and peripherals with SigmaDSP processors and audio codecs.