Synchronous step-down DC-DC converter supplies up to 3A for portable 2-cell and 3-cell battery applications. The input range spans 2.6V to 14V, and the adjustable output range is 0.6V to 6V using external feedback resistors. Fixed switching-frequency options cover 0.5MHz to 1.5MHz, with external clock synchronization available on supported variants. Low-IQ SKIP mode supports light-load efficiency, and protection features include cycle-by-cycle current limit, UVLO, thermal shutdown, soft-start, and short-circuit hiccup mode. Package options include a 16-bump WLP and a 12-lead FC2QFN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices MAX77504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator topology | Synchronous step-down buck |
| Output channels | 1 |
| Output current | 3A |
| Input voltage range | 2.6 to 14V |
| Output voltage range | 0.6 to 6V |
| Switching frequency options | 0.5, 0.75, 1.0, 1.5MHz |
| Peak efficiency | 94 typical at 7.4V input and 3.3V output% |
| Shutdown current | 1.2 typical, 3 maximumµA |
| Supply current in SKIP mode | 12 typical at 1.8V outputµA |
| Undervoltage lockout threshold | 2.5 typical risingV |
| Feedback voltage | 0.6 typicalV |
| High-side MOSFET on-resistance | 50 typicalmΩ |
| Low-side MOSFET on-resistance | 27 typicalmΩ |
| High-side peak current limit | 4 typicalA |
| Operating junction temperature range | -40 to 125°C |
| Thermal shutdown | 165 typical°C |
| WLP package size | 1.7 x 1.7, 16-bump, 0.4mm pitchmm |
| FC2QFN package size | 2.5 x 2.5, 12-lead, 0.5mm pitchmm |
Download the complete datasheet for Analog Devices MAX77504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices MAX77504
User manual for the ADAA24XX-EV-B2BX evaluation board, used to validate A2B transceivers and peripherals with SigmaDSP processors and audio codecs.