The MAXQ1065 SPI evaluation kit (EV kit) provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+ from a personal computer, Raspberry Pi, or Arduino compatible board. It allows for the evaluation of the MAXQ1065 secure coprocessor, which provides confidentiality, authenticity, and integrity for embedded connected products without requiring firmware development.
Checking distributor stock and pricing after the page loads.
Analog Devices MAXQ1065EVKIT# technical specifications.
| Operating Voltage | 1.8 to 3.3V |
| Communication Interface | SPI, USB-to-SPI |
| Supported Platforms | Raspberry Pi 2/3/4, Arduino UNO |
| Socket Type | 12-pin TDFNpin |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.