IC SYNTHESIZR PLL DL INP 20TSSOP
Analog Devices MB15F73ULPVA-GE1 technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.