
OP Amp Single GP ±22V 8-Pin TO-5
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 114dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |