The OP05EH is a bipolar op-amp from Analog Devices with a common mode rejection ratio of 110dB and a power supply rejection ratio of 94dB. It has an input bias current of 4nA and an input offset voltage of 500uV. The device is packaged in a TO-5 case and is mounted through a hole. It operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Slew Rate | 0.3V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |