OP Amp Single GP ±18V 8-Pin TO-5
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 82dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Slew Rate | 9V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5.4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |