The OP162DRM-REEL is a dual operational amplifier from Analog Devices, packaged in the MSOP surface mount package. It features a gain bandwidth product of 15MHz and a common mode rejection ratio of 70dB. The device operates over a temperature range of -40°C to 125°C and can be powered with a dual supply voltage of up to 6V. It is available in tape and reel packaging for surface mount applications.
Analog Devices OP162DRM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 15MHz |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 98.89dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP162DRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.